
IQS7222A001QFR | |
|---|---|
DigiKey Part Number | 1790-IQS7222A001QFRTR-ND - Tape & Reel (TR) 1790-IQS7222A001QFRCT-ND - Cut Tape (CT) 1790-IQS7222A001QFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222A001QFR |
Description | IC TOUCH BUTTONS 20-QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Azoteq (Pty) Ltd | Voltage - Supply 1.71V ~ 3.5V, 2.2V ~ 3.5V |
Series | Current - Supply 484µA (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Buttons, Slider, Wheel | Package / Case 20-UFQFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 20-QFN (3x3) |
Number of Inputs 13 | Base Product Number |
LED Driver Channels Up to 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQS7222A102QFR | Azoteq (Pty) Ltd | 0 | 1790-IQS7222A102QFRTR-ND | kr.2.44090 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 5 | kr.4.21000 | kr.21.05 |
| 10 | kr.3.98800 | kr.39.88 |
| 25 | kr.3.72800 | kr.93.20 |
| 50 | kr.3.54920 | kr.177.46 |
| 100 | kr.3.38680 | kr.338.68 |
| 500 | kr.3.05956 | kr.1,529.78 |
| 1.000 | kr.2.93808 | kr.2,938.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.82675 | kr.5,653.50 |
| 4.000 | kr.2.72471 | kr.10,898.84 |
| 6.000 | kr.2.66901 | kr.16,014.06 |
| 10.000 | kr.2.60275 | kr.26,027.50 |
| 14.000 | kr.2.56134 | kr.35,858.76 |
| 20.000 | kr.2.51933 | kr.50,386.60 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


