
IQS7222A102QFR | |
|---|---|
DigiKey Part Number | 1790-IQS7222A102QFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS7222A102QFR |
Description | IC TOUCH BUTTONS 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Azoteq (Pty) Ltd | Voltage - Supply 1.71V ~ 3.5V |
Series | Current - Supply 484µA (Max) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Buttons, Slider, Wheel | Package / Case 20-UFQFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 20-QFN (3x3) |
Number of Inputs 13 | Base Product Number |
LED Driver Channels Up to 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.44090 | kr.4,881.80 |
| Unit Price without VAT: | kr.2.44090 |
|---|---|
| Unit Price with VAT: | kr.3.05113 |

