
IQS7222A102CSR | |
|---|---|
DigiKey Part Number | 1790-IQS7222A102CSRTR-ND - Tape & Reel (TR) 1790-IQS7222A102CSRCT-ND - Cut Tape (CT) 1790-IQS7222A102CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222A102CSR |
Description | IC TOUCH BUTTONS 18-WLCSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 18-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Azoteq (Pty) Ltd | Voltage - Supply 1.71V ~ 3.6V |
Series | Current - Supply 426µA (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Buttons, Slider, Wheel | Package / Case 18-UFBGA, WLCSP |
Proximity Detection Yes | Supplier Device Package 18-WLCSP (1.62x1.62) |
Number of Inputs 13 | Base Product Number |
LED Driver Channels Up to 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.58800 | kr.35.88 |
| 25 | kr.3.22840 | kr.80.71 |
| 100 | kr.2.82890 | kr.282.89 |
| 250 | kr.2.63896 | kr.659.74 |
| 500 | kr.2.52446 | kr.1,262.23 |
| 1.000 | kr.2.43012 | kr.2,430.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.31366 | kr.6,940.98 |
| 6.000 | kr.2.25664 | kr.13,539.84 |
| 9.000 | kr.2.22808 | kr.20,052.72 |
| 15.000 | kr.2.19646 | kr.32,946.90 |
| 21.000 | kr.2.17797 | kr.45,737.37 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |



