TPSD475K035T0700V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2.407
Unit Price: kr.12.93000
Datasheet

Upgrade


KEMET
In Stock: 2.780
Unit Price: kr.8.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.66.14358
Datasheet

Upgrade


KEMET
In Stock: 474
Unit Price: kr.13.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.92342
Datasheet

Similar


KEMET
In Stock: 143
Unit Price: kr.9.70000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.64553
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD475K035T0700V

DigiKey Part Number
478-9543-2-ND - Tape & Reel (TR)
478-9543-1-ND - Cut Tape (CT)
478-9543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD475K035T0700V
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D475K035ATKEMET2.407399-3858-1-NDkr.12.93000Direct
T491D475K035ATKEMET2.780399-3791-1-NDkr.8.50000Upgrade
T493D475K035BC6420KEMET0399-6277-2-NDkr.66.14358Upgrade
T495D475K035ATE300KEMET474399-11090-1-NDkr.13.63000Upgrade
T496D475K035ATE1K5KEMET0399-3957-2-NDkr.7.92342Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.59000kr.28.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.50048kr.8,250.24
Manufacturers Standard Package
Unit Price without VAT:kr.28.59000
Unit Price with VAT:kr.35.73750