


TPSD227K010R0050 | |
|---|---|
DigiKey Part Number | 478-4108-2-ND - Tape & Reel (TR) 478-4108-1-ND - Cut Tape (CT) 478-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010R0050 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K010R0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD227K010R0100 | KYOCERA AVX | 7.040 | 478-3322-1-ND | kr.12.49000 | Similar |
| TPSY227K010R0100 | KYOCERA AVX | 11.619 | 478-5408-1-ND | kr.12.17000 | Similar |
| T491D227K010AT | KEMET | 854 | 399-8379-1-ND | kr.10.78000 | Similar |
| T491X227K010AH | KEMET | 8 | 399-T491X227K010AHCT-ND | kr.24.22000 | Similar |
| T494D227K010AT | KEMET | 1.954 | 399-8474-1-ND | kr.17.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.40500 | kr.74.05 |
| 50 | kr.5.93680 | kr.296.84 |
| 100 | kr.5.48350 | kr.548.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.71684 | kr.2,358.42 |
| 1.000 | kr.4.47965 | kr.4,479.65 |
| 1.500 | kr.4.36082 | kr.6,541.23 |
| 2.500 | kr.4.22914 | kr.10,572.85 |
| 3.500 | kr.4.15214 | kr.14,532.49 |
| 5.000 | kr.4.07807 | kr.20,390.35 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

