22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm
TAJ, TCJ Series

TPSB226M010R0700

DigiKey Part Number
478-4088-2-ND - Tape & Reel (TR)
478-4088-1-ND - Cut Tape (CT)
478-4088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226M010R0700
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB226K010R0700KYOCERA AVX2.237478-3318-1-NDkr.3.93000Upgrade
TAJB226M010RNJKYOCERA AVX1.899478-3040-1-NDkr.3.11000Similar
TAJT226M010RNJKYOCERA AVX2.838478-TAJT226M010RNJCT-NDkr.3.87000Similar
TPSB226M010R0400KYOCERA AVX4.877478-9067-1-NDkr.5.83000Similar
TPSB226M010R0500KYOCERA AVX975478-9068-1-NDkr.3.80000Similar
In-Stock: 1.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.58700kr.25.87
50kr.1.96420kr.98.21
100kr.1.77200kr.177.20
500kr.1.44856kr.724.28
1.000kr.1.34852kr.1,348.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.33194kr.2,663.88
4.000kr.1.26171kr.5,046.84
6.000kr.1.22654kr.7,359.24
10.000kr.1.18756kr.11,875.60
14.000kr.1.16477kr.16,306.78
20.000kr.1.14284kr.22,856.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500