TPME687M006H0018 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.63.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 650
Unit Price: kr.39.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 456
Unit Price: kr.18.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.880
Unit Price: kr.26.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.990
Unit Price: kr.41.27000
Datasheet

Similar


Vishay Sprague
In Stock: 290
Unit Price: kr.16.86000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.49.98964
Datasheet

Similar


Vishay Sprague
In Stock: 357
Unit Price: kr.23.20000
Datasheet
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 18mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME687M006H0018

DigiKey Part Number
478-9026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME687M006H0018
Description
CAP TANT 680UF 20% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 18mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPME687M006R0018KYOCERA AVX0478-9027-1-NDkr.63.15000Direct
TPME687K006R0018KYOCERA AVX650478-3297-1-NDkr.39.88000Upgrade
TAJE687M006RNJKYOCERA AVX456478-8923-1-NDkr.18.39000Similar
TLJY687M006R0150KYOCERA AVX2.880478-TLJY687M006R0150CT-NDkr.26.31000Similar
TPME687M006R0023KYOCERA AVX1.990478-1818-1-NDkr.41.27000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.45.10783kr.18,043.13
Manufacturers Standard Package
Unit Price without VAT:kr.45.10783
Unit Price with VAT:kr.56.38479