TCJD336M035R0100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.78688
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.824
Unit Price: kr.13.69000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 500
Unit Price: kr.17.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.608
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.81440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.27542
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.57000
Datasheet
33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJD336M035R0100

DigiKey Part Number
478-TCJD336M035R0100TR-ND - Tape & Reel (TR)
478-TCJD336M035R0100CT-ND - Cut Tape (CT)
478-TCJD336M035R0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD336M035R0100
Description
CAP TANT POLY 33UF 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJD336M035R0100EKYOCERA AVX0TCJD336M035R0100E-NDkr.10.78688Parametric Equivalent
TCJY336M035R0100EKYOCERA AVX4.824478-12535-1-NDkr.13.69000Parametric Equivalent
PTMIV336DT100Cal-Chip Electronics, Inc.5004713-PTMIV336DT100CT-NDkr.17.12000Parametric Equivalent
T521V336M035ATE100KEMET1.608399-T521V336M035ATE100CT-NDkr.12.93000Parametric Equivalent
T521V336M035ATE1007706KEMET0399-T521V336M035ATE1007706-NDkr.5.81440Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.50000kr.17.50
10kr.12.05200kr.120.52
50kr.9.89920kr.494.96
100kr.9.23360kr.923.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.10722kr.4,053.61
1.500kr.7.58370kr.11,375.55
2.500kr.7.38998kr.18,474.95
Manufacturers Standard Package
Unit Price without VAT:kr.17.50000
Unit Price with VAT:kr.21.87500