
PTMIV336DT100 | |
|---|---|
DigiKey Part Number | 4713-PTMIV336DT100TR-ND - Tape & Reel (TR) 4713-PTMIV336DT100CT-ND - Cut Tape (CT) 4713-PTMIV336DT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIV336DT100 |
Description | PTANT 20% 35V 33UF D LSR 100 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.11.82400 | kr.118.24 |
| 50 | kr.9.71920 | kr.485.96 |
| 100 | kr.9.06870 | kr.906.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.96850 | kr.3,984.25 |
| 1.000 | kr.7.62791 | kr.7,627.91 |
| 1.500 | kr.7.45728 | kr.11,185.92 |
| 2.500 | kr.7.26812 | kr.18,170.30 |
| 3.500 | kr.7.15750 | kr.25,051.25 |
| 5.000 | kr.7.05109 | kr.35,255.45 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |

