
T55D336M035C0100 | |
|---|---|
DigiKey Part Number | 718-T55D336M035C0100TR-ND - Tape & Reel (TR) 718-T55D336M035C0100CT-ND - Cut Tape (CT) 718-T55D336M035C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D336M035C0100 |
Description | T55D336M035C0100 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.9.17400 | kr.91.74 |
| 50 | kr.7.43800 | kr.371.90 |
| 100 | kr.6.90110 | kr.690.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.99422 | kr.2,997.11 |
| 1.500 | kr.5.57277 | kr.8,359.16 |
| 2.500 | kr.5.41687 | kr.13,542.18 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

