Direct
Direct
Direct
Upgrade
Similar




TCJD336M025R0100 | |
|---|---|
DigiKey Part Number | 478-6636-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD336M025R0100 |
Description | CAP TANT POLY 33UF 25V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJX336M025R0100E | KYOCERA AVX | 0 | TCJX336M025R0100E-ND | kr.9.70597 | Direct |
| TCJY336M025R0100 | KYOCERA AVX | 850 | 478-TCJY336M025R0100CT-ND | kr.8.50000 | Direct |
| TCJY336M025R0100E | KYOCERA AVX | 0 | TCJY336M025R0100E-ND | kr.7.66639 | Direct |
| TCJD336M035R0100 | KYOCERA AVX | 0 | 478-TCJD336M035R0100CT-ND | kr.17.50000 | Upgrade |
| T55D336M025C0060 | Vishay Sprague | 75 | 718-2178-1-ND | kr.12.30000 | Similar |





