33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D336M025C0060

DigiKey Part Number
718-2178-2-ND - Tape & Reel (TR)
718-2178-1-ND - Cut Tape (CT)
718-2178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D336M025C0060
Description
CAP TANT POLY 33UF 25V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D336M025C0060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TDC33MD2Panasonic Industry3.00010-25TDC33MD2CT-NDkr.2.01000Parametric Equivalent
25TQC33MD2Panasonic Industry3.00010-25TQC33MD2CT-NDkr.1.86000Parametric Equivalent
25TQC33MYFPanasonic Industry6.267P16226CT-NDkr.2.07000Parametric Equivalent
T521D336M025ATE060KEMET10.166399-5806-1-NDkr.2.29000Parametric Equivalent
T521V336M025ATE060KEMET11.871399-5759-1-NDkr.2.12000Parametric Equivalent
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.30000kr.12.30
10kr.8.28600kr.82.86
50kr.6.68480kr.334.24
100kr.6.18970kr.618.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.35298kr.2,676.49
1.500kr.4.96426kr.7,446.39
2.500kr.4.82046kr.12,051.15
Manufacturers Standard Package
Unit Price without VAT:kr.12.30000
Unit Price with VAT:kr.15.37500