



TCJY336M025R0100 | |
|---|---|
DigiKey Part Number | 478-TCJY336M025R0100TR-ND - Tape & Reel (TR) 478-TCJY336M025R0100CT-ND - Cut Tape (CT) 478-TCJY336M025R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY336M025R0100 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.5.38200 | kr.53.82 |
| 50 | kr.4.25340 | kr.212.67 |
| 100 | kr.3.90400 | kr.390.40 |
| 500 | kr.3.31430 | kr.1,657.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.19456 | kr.3,194.56 |
| 2.000 | kr.3.04141 | kr.6,082.82 |
| 3.000 | kr.2.96469 | kr.8,894.07 |
| 5.000 | kr.2.87967 | kr.14,398.35 |
| 7.000 | kr.2.82996 | kr.19,809.72 |
| 10.000 | kr.2.78211 | kr.27,821.10 |
| 12.000 | kr.2.75946 | kr.33,113.52 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |

