2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR405C225KARTR1

DigiKey Part Number
478-SR405C225KARTR1TR-ND - Tape & Reel (TR)
478-SR405C225KARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR405C225KARTR1
Description
CAP CER 2.2UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.460" (11.68mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C340C225K5R5TAKEMET857399-4433-NDkr.20.29000Direct
FK20X7R1H225KR000TDK330445-FK20X7R1H225KR000-NDkr.5.45000Direct
FK26X7R1H225KR000TDK438445-FK26X7R1H225KR000-NDkr.4.06000Direct
RDER71H225K2K1H03BMurata Electronics2.291490-8834-NDkr.4.88000Direct
RDER71H225K2M1H03AMurata Electronics24.258490-9164-1-NDkr.4.69000Direct
In-Stock: 196
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.17000kr.25.17
10kr.17.83400kr.178.34
50kr.14.91800kr.745.90
100kr.14.01580kr.1,401.58
500kr.12.49006kr.6,245.03
1.000kr.12.12525kr.12,125.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.13.27181kr.26,543.62
4.000kr.12.92102kr.51,684.08
Manufacturers Standard Package
Unit Price without VAT:kr.25.17000
Unit Price with VAT:kr.31.46250