2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H225K2M1H03A

DigiKey Part Number
490-9164-1-ND - Cut Tape (CT)
490-9164-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H225K2M1H03A
Description
CAP CER 2.2UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H225K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.97700kr.29.77
50kr.2.27100kr.113.55
100kr.2.05500kr.205.50
500kr.1.69006kr.845.03
1.000kr.1.57721kr.1,577.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.44190kr.2,883.80
4.000kr.1.36766kr.5,470.64
6.000kr.1.33048kr.7,982.88
10.000kr.1.28926kr.12,892.60
14.000kr.1.26516kr.17,712.24
20.000kr.1.24198kr.24,839.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000