
FK26X7R1H225KR000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R1H225KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R1H225KR000 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R1H225KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1H225KRT00 | TDK | 1.756 | 445-181260-ND | kr.3.42000 | Direct |
| FG20X7R2A225KRT00 | TDK | 483 | 445-FG20X7R2A225KRT00-ND | kr.6.40000 | Similar |
| FG22X7R2A225KNT00 | TDK | 0 | FG22X7R2A225KNT00-ND | kr.3.83062 | Similar |
| FG26X7S2A225KRT00 | TDK | 0 | FG26X7S2A225KRT00-ND | kr.2.07508 | Similar |
| FK11X7R1H225KR020 | TDK | 539 | 445-FK11X7R1H225KR020-ND | kr.5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51700 | kr.25.17 |
| 50 | kr.1.90840 | kr.95.42 |
| 100 | kr.1.72190 | kr.172.19 |
| 500 | kr.1.40710 | kr.703.55 |
| 1.000 | kr.1.30972 | kr.1,309.72 |
| 2.500 | kr.1.20693 | kr.3,017.33 |
| 5.000 | kr.1.14500 | kr.5,725.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

