


F931A226MAA | |
|---|---|
DigiKey Part Number | 478-8210-2-ND - Tape & Reel (TR) 478-8210-1-ND - Cut Tape (CT) 478-8210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A226MAA |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A226MAA Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X0010A2TE3 | Vishay Sprague | 10.117 | 718-293D226X0010A2TE3CT-ND | kr.3.42000 | Direct |
| T491A226M010AT | KEMET | 32.304 | 399-3692-1-ND | kr.4.76000 | Direct |
| TMCMA1A226MTRF | Vishay Sprague | 3.325 | 718-2383-1-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35200 | kr.23.52 |
| 50 | kr.1.77900 | kr.88.95 |
| 100 | kr.1.60150 | kr.160.15 |
| 500 | kr.1.30288 | kr.651.44 |
| 1.000 | kr.1.21043 | kr.1,210.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.32494 | kr.2,649.88 |
| 4.000 | kr.1.25497 | kr.5,019.88 |
| 6.000 | kr.1.21993 | kr.7,319.58 |
| 10.000 | kr.1.18110 | kr.11,811.00 |
| 14.000 | kr.1.15840 | kr.16,217.60 |
| 20.000 | kr.1.13655 | kr.22,731.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

