22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X0010A2TE3

DigiKey Part Number
718-293D226X0010A2TE3TR-ND - Tape & Reel (TR)
718-293D226X0010A2TE3CT-ND - Cut Tape (CT)
718-293D226X0010A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X0010A2TE3
Description
CAP TANT 22UF 20% 10V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X0010A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A226M010ATKEMET32.304399-3692-1-NDkr.4.76000Direct
In-Stock: 10.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09200kr.20.92
50kr.1.57100kr.78.55
100kr.1.41130kr.141.13
500kr.1.14108kr.570.54
1.000kr.1.05770kr.1,057.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98911kr.1,978.22
4.000kr.0.93263kr.3,730.52
6.000kr.0.90437kr.5,426.22
10.000kr.0.87303kr.8,730.30
14.000kr.0.85471kr.11,965.94
20.000kr.0.83709kr.16,741.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500