
TMCMA1A226MTRF | |
|---|---|
DigiKey Part Number | 718-2383-2-ND - Tape & Reel (TR) 718-2383-1-ND - Cut Tape (CT) 718-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1A226MTRF |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.43660 | kr.71.83 |
| 100 | kr.1.28770 | kr.128.77 |
| 500 | kr.1.03646 | kr.518.23 |
| 1.000 | kr.0.95886 | kr.958.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89508 | kr.1,790.16 |
| 6.000 | kr.0.81631 | kr.4,897.86 |
| 10.000 | kr.0.78717 | kr.7,871.70 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

