Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

F930J476MBA | |
|---|---|
DigiKey Part Number | 478-8181-2-ND - Tape & Reel (TR) 478-8181-1-ND - Cut Tape (CT) 478-8181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J476MBA |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J476MBA Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACT476K010RTA | KYOCERA AVX | 0 | TACT476K010RTA-ND | kr.17.06287 | Direct |
| TACT476M010RTA | KYOCERA AVX | 0 | TACT476M010RTA-ND | kr.11.42341 | Direct |
| TACT476M010XTA | KYOCERA AVX | 500 | 478-3264-1-ND | kr.20.22000 | Direct |
| T491B476M006AT | KEMET | 1.577 | 399-10150-1-ND | kr.4.69000 | Direct |
| T491B476M010AT | KEMET | 2.987 | 399-3726-1-ND | kr.8.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.69660 | kr.84.83 |
| 100 | kr.1.52670 | kr.152.67 |
| 500 | kr.1.23858 | kr.619.29 |
| 1.000 | kr.1.14963 | kr.1,149.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07647 | kr.2,152.94 |
| 4.000 | kr.1.01627 | kr.4,065.08 |
| 6.000 | kr.0.98612 | kr.5,916.72 |
| 10.000 | kr.0.95271 | kr.9,527.10 |
| 14.000 | kr.0.93318 | kr.13,064.52 |
| 20.000 | kr.0.91439 | kr.18,287.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |






