F0603E0R25FSTR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 30.839
Unit Price: kr.9.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.361
Unit Price: kr.11.48000
Datasheet
250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603E0R25FSTR

DigiKey Part Number
478-2858-2-ND - Tape & Reel (TR)
478-2858-1-ND - Cut Tape (CT)
478-2858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603E0R25FSTR
Description
FUSE BOARD MNT 250MA 32VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0603E0R25FSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
5.0E-5
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
Current Rating (Amps)
DC Cold Resistance
0.65 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0467.250NRLittelfuse Inc.30.839F1389CT-NDkr.9.76000Direct
0438.250WRLittelfuse Inc.7.361F2943CT-NDkr.11.48000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
5kr.3.00600kr.15.03
10kr.2.77700kr.27.77
50kr.2.30140kr.115.07
100kr.2.12330kr.212.33
250kr.1.90912kr.477.28
500kr.1.76100kr.880.50
1.000kr.1.62380kr.1,623.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.42684kr.4,280.52
6.000kr.1.31416kr.7,884.96
9.000kr.1.25204kr.11,268.36
15.000kr.1.17754kr.17,663.10
21.000kr.1.13486kr.23,832.06
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250