
KGM15AV51H104ZT | |
|---|---|
DigiKey Part Number | 478-KGM15AV51H104ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51H104ZTCT-ND - Cut Tape (CT) 478-KGM15AV51H104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51H104ZT |
Description | CAP CER 0.1UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51H104ZT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZPY5V9BB104 | YAGEO | 4.578 | 13-CC0603ZPY5V9BB104CT-ND | kr.0.63000 | Direct |
| CL10F104ZB8NNNC | Samsung Electro-Mechanics | 2.313.279 | 1276-1012-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28140 | kr.14.07 |
| 100 | kr.0.24410 | kr.24.41 |
| 500 | kr.0.18006 | kr.90.03 |
| 1.000 | kr.0.16047 | kr.160.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13111 | kr.524.44 |
| 8.000 | kr.0.12024 | kr.961.92 |
| 12.000 | kr.0.11480 | kr.1,377.60 |
| 20.000 | kr.0.10878 | kr.2,175.60 |
| 28.000 | kr.0.10526 | kr.2,947.28 |
| 40.000 | kr.0.10188 | kr.4,075.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

