
CC0603ZPY5V9BB104 | |
---|---|
DigiKey Part Number | 13-CC0603ZPY5V9BB104TR-ND - Tape & Reel (TR) 13-CC0603ZPY5V9BB104CT-ND - Cut Tape (CT) 13-CC0603ZPY5V9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZPY5V9BB104 |
Description | CAP CER 0.1UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZPY5V9BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.22400 | kr.2.24 |
50 | kr.0.14840 | kr.7.42 |
100 | kr.0.12740 | kr.12.74 |
500 | kr.0.09114 | kr.45.57 |
1.000 | kr.0.08000 | kr.80.00 |
2.500 | kr.0.06835 | kr.170.87 |
5.000 | kr.0.06135 | kr.306.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.04828 | kr.724.20 |
30.000 | kr.0.04779 | kr.1,433.70 |
45.000 | kr.0.04643 | kr.2,089.35 |
75.000 | kr.0.04409 | kr.3,306.75 |
105.000 | kr.0.04273 | kr.4,486.65 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |