
CL10F104ZB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1012-2-ND - Tape & Reel (TR) 1276-1012-1-ND - Cut Tape (CT) 1276-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10F104ZB8NNNC |
Description | CAP CER 0.1UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10F104ZB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11420 | kr.5.71 |
| 100 | kr.0.09640 | kr.9.64 |
| 500 | kr.0.06784 | kr.33.92 |
| 1.000 | kr.0.05909 | kr.59.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04614 | kr.184.56 |
| 8.000 | kr.0.04135 | kr.330.80 |
| 12.000 | kr.0.03895 | kr.467.40 |
| 20.000 | kr.0.03629 | kr.725.80 |
| 28.000 | kr.0.03475 | kr.973.00 |
| 40.000 | kr.0.03326 | kr.1,330.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

