33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H330FT

DigiKey Part Number
478-KGM15ACG1H330FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H330FTCT-ND - Cut Tape (CT)
478-KGM15ACG1H330FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H330FT
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H330FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N330F500CTWalsin Technology Corporation2.3411292-1517-1-NDkr.0.63000Direct
C0603C330F5GACTUKEMET37.753399-C0603C330F5GACTUCT-NDkr.6.02000Direct
CC0603FRNPO9BN330YAGEO18.931311-3895-1-NDkr.1.01000Direct
C0603C330F1GACTUKEMET3.202399-C0603C330F1GACTUCT-NDkr.6.66000Upgrade
C1608C0G1H330F080AATDK3.612445-7027-1-NDkr.1.59000Upgrade
In-Stock: 140.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41220kr.20.61
100kr.0.35950kr.35.95
500kr.0.27084kr.135.42
1.000kr.0.24352kr.243.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20268kr.810.72
8.000kr.0.18752kr.1,500.16
12.000kr.0.17993kr.2,159.16
20.000kr.0.17153kr.3,430.60
28.000kr.0.16662kr.4,665.36
40.000kr.0.16190kr.6,476.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250