AK672ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 183
Unit Price: kr.4.70000
Datasheet
USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672ML

DigiKey Part Number
AE1148-ND
Manufacturer
Manufacturer Product Number
AK672ML
Description
CBL USB1.1 A PLUG TO B PLG 6.56'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
6.56' (2.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Green
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes