Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-25MB29 | |
|---|---|
DigiKey Part Number | AE11511-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB29 |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.23000 | kr.47.23 |
| 10 | kr.40.14700 | kr.401.47 |
| 25 | kr.37.62960 | kr.940.74 |
| 50 | kr.35.83360 | kr.1,791.68 |
| 100 | kr.34.12220 | kr.3,412.22 |
| 250 | kr.31.98668 | kr.7,996.67 |
| 500 | kr.30.46092 | kr.15,230.46 |
| 1.000 | kr.29.00832 | kr.29,008.32 |
| Unit Price without VAT: | kr.47.23000 |
|---|---|
| Unit Price with VAT: | kr.59.03750 |







