2-2198618-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Encitech Connectors AB
In Stock: 324
Unit Price: kr.29.54000
Datasheet
25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Two Piece Backshell Connector Silver 45° Shielded
2-2198618-5
2-2198618-5

2-2198618-5

DigiKey Part Number
A106191-ND
Manufacturer
Manufacturer Product Number
2-2198618-5
Description
CONN BACKSHELL 25POS 45DEG SHLD
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
2-2198618-5 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
45°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Obsolete
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets, Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6560-0146-13Encitech Connectors AB3244414-6560-0146-13-NDkr.29.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes