Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 165X13539X | |
|---|---|
| DigiKey Part Number | 626-1585-ND | 
| Manufacturer | |
| Manufacturer Product Number | 165X13539X | 
| Description | CONN BACKSHELL 25POS 45DEG SHLD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol CONEC | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Two Piece Backshell | |
| Number of Positions | 25 | |
| Compatible Shell Size | B | |
| Compatible D-Sub Size | 25pos and HD44pos | |
| Cable Type | Round | |
| Cable Exit | 45° | |
| Shielding | Shielded | |
| Primary Material | Plastic | |
| Material | Plastic, Metallized | |
| Plating | - | |
| Hardware | Assembly Hardware, Cable Clamp | |
| Features | Mating Screws 4-40 | |
| Color | Silver | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.108.54000 | kr.108.54 | 
| 10 | kr.92.22400 | kr.922.24 | 
| 25 | kr.86.44880 | kr.2,161.22 | 
| 50 | kr.82.32320 | kr.4,116.16 | 
| 100 | kr.78.39550 | kr.7,839.55 | 
| 250 | kr.73.49144 | kr.18,372.86 | 
| 500 | kr.69.98746 | kr.34,993.73 | 
| Unit Price without VAT: | kr.108.54000 | 
|---|---|
| Unit Price with VAT: | kr.135.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark