MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| AE2.P15KGC.001DT | |
|---|---|
| DigiKey Part Number | 1582-AE2.P15KGC.001DT-ND | 
| Manufacturer | |
| Manufacturer Product Number | AE2.P15KGC.001DT | 
| Description | SSD 480GB 2.5" TLC SATA III 5V | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Apacer Memory America | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Memory Size | 480GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 555MB/s | |
| Speed - Write | 500MB/s | |
| Voltage - Supply | 5V | |
| Type | SATA III | |
| Current - Max | 275mA | |
| Operating Temperature | 0°C ~ 70°C | |
| Weight | - | |
| Size / Dimension | 100.00mm x 69.85mm x 6.90mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,127.23000 | kr.1,127.23 | 
| Unit Price without VAT: | kr.1,127.23000 | 
|---|---|
| Unit Price with VAT: | kr.1,409.03750 | 
 
 
 
 




