Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP747ARU-REEL | |
|---|---|
DigiKey Part Number | OP747ARU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP747ARU-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP747ARU-REEL Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 320µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP747ARUZ-REEL | Analog Devices Inc. | 2.278 | OP747ARUZ-REELCT-ND | kr.69.04000 | Direct |
| OPA1644AIPW | Rochester Electronics, LLC | 3.047 | 2156-OPA1644AIPW-ND | kr.40.58000 | Similar |
| OPA1644AIPWR | Texas Instruments | 3.855 | 296-OPA1644AIPWRCT-ND | kr.34.43000 | Similar |
| OPA1654AIPW | Texas Instruments | 782 | 296-30334-5-ND | kr.24.47000 | Similar |
| OPA1654AIPWR | Texas Instruments | 2.157 | 296-36690-1-ND | kr.20.80000 | Similar |



