
OPA4188AIPWR | |
|---|---|
DigiKey Part Number | 296-40470-2-ND - Tape & Reel (TR) 296-40470-1-ND - Cut Tape (CT) 296-40470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4188AIPWR |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4188AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 415µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.99000 | kr.32.99 |
| 10 | kr.25.12200 | kr.251.22 |
| 25 | kr.23.16080 | kr.579.02 |
| 100 | kr.21.00100 | kr.2,100.10 |
| 250 | kr.20.04976 | kr.5,012.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.18.41986 | kr.36,839.72 |
| Unit Price without VAT: | kr.32.99000 |
|---|---|
| Unit Price with VAT: | kr.41.23750 |











