
OPA4140AIPWR | |
|---|---|
DigiKey Part Number | 296-46322-2-ND - Tape & Reel (TR) 296-46322-1-ND - Cut Tape (CT) 296-46322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4140AIPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4140AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.8mA (x4 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.81000 | kr.75.81 |
| 10 | kr.59.47800 | kr.594.78 |
| 25 | kr.55.39320 | kr.1,384.83 |
| 100 | kr.50.90440 | kr.5,090.44 |
| 250 | kr.48.76436 | kr.12,191.09 |
| 500 | kr.47.47500 | kr.23,737.50 |
| 1.000 | kr.46.41354 | kr.46,413.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.45.54003 | kr.91,080.06 |
| Unit Price without VAT: | kr.75.81000 |
|---|---|
| Unit Price with VAT: | kr.94.76250 |





