Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4059AEDC#TRPBF | |
|---|---|
DigiKey Part Number | LTC4059AEDC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4059AEDC#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4059AEDC#TRPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 8V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4059AEDC#TR | Analog Devices Inc. | 0 | LTC4059AEDC#TR-ND | kr.0.00000 | Parametric Equivalent |
| LTC4059AEDC#TRM | Analog Devices Inc. | 0 | LTC4059AEDC#TRM-ND | kr.0.00000 | Parametric Equivalent |
| LTC4059AEDC#TRMPBF | Analog Devices Inc. | 376 | LTC4059AEDC#TRMPBFCT-ND | kr.36.96000 | Parametric Equivalent |
| LTC4059EDC#TR | Analog Devices Inc. | 0 | LTC4059EDC#TR-ND | kr.0.00000 | Parametric Equivalent |
| LTC4059EDC#TRM | Analog Devices Inc. | 0 | LTC4059EDC#TRM-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.74821 | kr.51,870.53 |
| Unit Price without VAT: | kr.20.74821 |
|---|---|
| Unit Price with VAT: | kr.25.93526 |



