Direct

LTC4059EDC#TRM | |
|---|---|
DigiKey Part Number | LTC4059EDC#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4059EDC#TRM |
Description | IC BATT CHARGER LI-ION REG 6DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4059EDC#TRM Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 8V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4059EDC#TRMPBF | Analog Devices Inc. | 702 | LTC4059EDC#TRMPBFCT-ND | kr.34.68000 | Direct |



