
LTC4059AEDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4059AEDC#TRMPBFTR-ND - Tape & Reel (TR) LTC4059AEDC#TRMPBFCT-ND - Cut Tape (CT) LTC4059AEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4059AEDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4059AEDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 900mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.60000 | kr.41.60 |
| 10 | kr.27.49400 | kr.274.94 |
| 25 | kr.23.82080 | kr.595.52 |
| 100 | kr.19.67040 | kr.1,967.04 |
| 250 | kr.17.63252 | kr.4,408.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.37876 | kr.8,189.38 |
| 1.000 | kr.16.32000 | kr.16,320.00 |
| Unit Price without VAT: | kr.41.60000 |
|---|---|
| Unit Price with VAT: | kr.52.00000 |


