Power Supply Controller Secondary-Side Controller 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller 16-SSOP
Introducing Power by Linear

LTC3726IGN#PBF

DigiKey Part Number
LTC3726IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3726IGN#PBF
Description
IC SECONDARY SIDE CTRLR 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3726IGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.2 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
16-SSOP
Applications
Secondary-Side Controller
Base Product Number
Voltage - Supply
5V ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.71.07000kr.71.07
10kr.55.58900kr.555.89
25kr.51.72440kr.1,293.11
100kr.47.47580kr.4,747.58
300kr.45.10637kr.13,531.91
500kr.44.23050kr.22,115.25
1.000kr.43.22618kr.43,226.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.07000
Unit Price with VAT:kr.88.83750