LTC3725, LTC3726 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1032A

DigiKey Part Number
DC1032A-ND
Manufacturer
Manufacturer Product Number
DC1032A
Description
EVAL BOARD FOR LTC3725 LTC3726
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3725, LTC3726 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
12A
Voltage - Input
36V ~ 72V
Regulator Topology
Forward Converter
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LTC3725, LTC3726
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,199.03000kr.2,199.03
Manufacturers Standard Package
Unit Price without VAT:kr.2,199.03000
Unit Price with VAT:kr.2,748.78750