
DC1031A-A | |
|---|---|
DigiKey Part Number | DC1031A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1031A-A |
Description | EVAL BOARD FOR LTC3725 LTC3726 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3725, LTC3726 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Analog Devices Inc. | Voltage - Input 36V ~ 72V |
Packaging Box | Regulator Topology Forward Converter |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LTC3725, LTC3726 |
Voltage - Output 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,199.03000 | kr.2,199.03 |
| Unit Price without VAT: | kr.2,199.03000 |
|---|---|
| Unit Price with VAT: | kr.2,748.78750 |



