LTC3215EDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 142
Unit Price: kr.42.73000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.24.29214
Datasheet
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 700mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3215EDD#TR

DigiKey Part Number
LTC3215EDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3215EDD#TR
Description
IC LED DRIVER RGLTR 700MA 10DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 700mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3215EDD#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.9V
Voltage - Supply (Max)
4.4V
Voltage - Output
-
Current - Output / Channel
700mA
Frequency
900kHz
Dimming
-
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types