


LTC3215EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3215EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3215EDD#PBF |
Description | IC LED DRIVER RGLTR 700MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 700mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3215EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 4.4V | |
Voltage - Output | - | |
Current - Output / Channel | 700mA | |
Frequency | 900kHz | |
Dimming | - | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.73000 | kr.42.73 |
| 10 | kr.32.86000 | kr.328.60 |
| 25 | kr.30.39640 | kr.759.91 |
| 121 | kr.27.38620 | kr.3,313.73 |
| 363 | kr.25.95190 | kr.9,420.54 |
| 605 | kr.25.42172 | kr.15,380.14 |
| 1.089 | kr.24.89868 | kr.27,114.66 |
| 2.541 | kr.24.28165 | kr.61,699.67 |
| Unit Price without VAT: | kr.42.73000 |
|---|---|
| Unit Price with VAT: | kr.53.41250 |





