
DC871A-C | |
|---|---|
DigiKey Part Number | DC871A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC871A-C |
Description | EVAL BOARD FOR LTC3215 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3215 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.9V ~ 4.4V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3215 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.706.47000 | kr.706.47 |
| Unit Price without VAT: | kr.706.47000 |
|---|---|
| Unit Price with VAT: | kr.883.08750 |


