Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2632CTS8-HZ12#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2632CTS8-HZ12#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2632CTS8-HZ12#TRPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632CTS8-HZ12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.9µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2632CTS8-HI12#TRMPBF | Analog Devices Inc. | 1.287 | LTC2632CTS8-HI12#TRMPBFCT-ND | kr.52.69000 | Parametric Equivalent |
| LTC2632CTS8-HI12#TRPBF | Analog Devices Inc. | 0 | 505-LTC2632CTS8-HI12#TRPBFCT-ND | kr.52.69000 | Parametric Equivalent |
| LTC2632CTS8-HZ12#TRMPBF | Analog Devices Inc. | 736 | LTC2632CTS8-HZ12#TRMPBFCT-ND | kr.52.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.49642 | kr.76,241.05 |
| Unit Price without VAT: | kr.30.49642 |
|---|---|
| Unit Price with VAT: | kr.38.12053 |


