


LTC2632CTS8-HI12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2632CTS8-HI12#TRMPBFTR-ND - Tape & Reel (TR) LTC2632CTS8-HI12#TRMPBFCT-ND - Cut Tape (CT) LTC2632CTS8-HI12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632CTS8-HI12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632CTS8-HI12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.9µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.69000 | kr.52.69 |
| 10 | kr.40.81100 | kr.408.11 |
| 25 | kr.37.83960 | kr.945.99 |
| 100 | kr.34.57710 | kr.3,457.71 |
| 250 | kr.33.75668 | kr.8,439.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.32.08294 | kr.16,041.47 |
| 1.000 | kr.31.31098 | kr.31,310.98 |
| 1.500 | kr.30.92445 | kr.46,386.68 |
| Unit Price without VAT: | kr.52.69000 |
|---|---|
| Unit Price with VAT: | kr.65.86250 |


