LTC2632CTS8-HI12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.287
Unit Price: kr.52.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.236
Unit Price: kr.52.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.30.49642
Datasheet
12 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2632CTS8-HI12#TRPBF

DigiKey Part Number
505-LTC2632CTS8-HI12#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2632CTS8-HI12#TRPBFCT-ND - Cut Tape (CT)
505-LTC2632CTS8-HI12#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2632CTS8-HI12#TRPBF
Description
IC DAC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2632CTS8-HI12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
2
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4.9µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2632CTS8-HI12#TRMPBFAnalog Devices Inc.1.287LTC2632CTS8-HI12#TRMPBFCT-NDkr.52.69000Parametric Equivalent
LTC2632CTS8-HZ12#TRMPBFAnalog Devices Inc.1.236LTC2632CTS8-HZ12#TRMPBFCT-NDkr.52.69000Parametric Equivalent
LTC2632CTS8-HZ12#TRPBFAnalog Devices Inc.0505-LTC2632CTS8-HZ12#TRPBFTR-NDkr.30.49642Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.69000kr.52.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.49642kr.76,241.05
Manufacturers Standard Package
Unit Price without VAT:kr.52.69000
Unit Price with VAT:kr.65.86250