12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP
10 MSOP EP

LTC1403CMSE#PBF

DigiKey Part Number
LTC1403CMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1403CMSE#PBF
Description
IC ADC 12BIT 10-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC1403CMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2.8M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.133
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.90.66000kr.90.66
10kr.71.52800kr.715.28
50kr.63.85260kr.3,192.63
100kr.61.47580kr.6,147.58
250kr.58.96732kr.14,741.83
500kr.57.45562kr.28,727.81
1.000kr.56.21114kr.56,211.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.90.66000
Unit Price with VAT:kr.113.32500