LTC1403 - 14 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1403 - 14 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1082A-D
DC1082A-D

DC1082A-D

DigiKey Part Number
DC1082A-D-ND
Manufacturer
Manufacturer Product Number
DC1082A-D
Description
BOARD SAR ADC LTC1403A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1403 - 14 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
3M
Manufacturer
Analog Devices Inc.
Data Interface
SPI
Packaging
Box
Input Range
0 ~ 2.5V
Part Status
Active
Utilized IC / Part
LTC1403
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.522.48000kr.522.48
Manufacturers Standard Package
Unit Price without VAT:kr.522.48000
Unit Price with VAT:kr.653.10000