LTC1403-1 - 14 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1082A-C

DigiKey Part Number
DC1082A-C-ND
Manufacturer
Manufacturer Product Number
DC1082A-C
Description
BOARD SAR ADC LTC1403A-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1403-1 - 14 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
3M
Manufacturer
Analog Devices Inc.
Data Interface
SPI
Packaging
Box
Input Range
±1.25V
Part Status
Active
Utilized IC / Part
LTC1403-1
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.527.61000kr.527.61
Manufacturers Standard Package
Unit Price without VAT:kr.527.61000
Unit Price with VAT:kr.659.51250