LT3755JMSE-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.77.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.46.10162
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 101
Unit Price: kr.73.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 74
Unit Price: kr.77.98000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.46.61467
Datasheet
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
16-MSOP-EP

LT3755JMSE-2#TRPBF

DigiKey Part Number
505-LT3755JMSE-2#TRPBFTR-ND - Tape & Reel (TR)
505-LT3755JMSE-2#TRPBFCT-ND - Cut Tape (CT)
505-LT3755JMSE-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3755JMSE-2#TRPBF
Description
IC LED DRIVER CTRLR PWM 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3755JMSE-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
Analog Devices Inc.
Frequency
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
General Purpose
Type
DC DC Controller
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Voltage - Supply (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3755HMSE-2#PBFAnalog Devices Inc.0LT3755HMSE-2#PBF-NDkr.77.16000Parametric Equivalent
LT3755HMSE-2#TRPBFAnalog Devices Inc.0LT3755HMSE-2#TRPBF-NDkr.46.10162Parametric Equivalent
LT3755JMSE-2#PBFAnalog Devices Inc.101161-LT3755JMSE-2#PBF-NDkr.73.16000Parametric Equivalent
LT3755JMSE-2#WPBFAnalog Devices Inc.74161-LT3755JMSE-2#WPBF-NDkr.77.98000Parametric Equivalent
LT3755JMSE-2#WTRPBFAnalog Devices Inc.0161-LT3755JMSE-2#WTRPBFTR-NDkr.46.61467Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.73.16000kr.73.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.43.53551kr.108,838.78
Manufacturers Standard Package
Unit Price without VAT:kr.73.16000
Unit Price with VAT:kr.91.45000