LT3755HMSE-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.77.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 101
Unit Price: kr.73.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.73.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 74
Unit Price: kr.77.98000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.46.61467
Datasheet
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LT3755HMSE-2#TRPBF

DigiKey Part Number
LT3755HMSE-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3755HMSE-2#TRPBF
Description
IC LED DRIVER CTRLR PWM 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3755HMSE-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
Analog Devices Inc.
Frequency
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
DC DC Controller
Mounting Type
Surface Mount
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Internal Switch(s)
No
Supplier Device Package
16-MSOP-EP
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3755HMSE-2#PBFAnalog Devices Inc.0LT3755HMSE-2#PBF-NDkr.77.16000Parametric Equivalent
LT3755JMSE-2#PBFAnalog Devices Inc.101161-LT3755JMSE-2#PBF-NDkr.73.16000Parametric Equivalent
LT3755JMSE-2#TRPBFAnalog Devices Inc.0505-LT3755JMSE-2#TRPBFCT-NDkr.73.16000Parametric Equivalent
LT3755JMSE-2#WPBFAnalog Devices Inc.74161-LT3755JMSE-2#WPBF-NDkr.77.98000Parametric Equivalent
LT3755JMSE-2#WTRPBFAnalog Devices Inc.0161-LT3755JMSE-2#WTRPBFTR-NDkr.46.61467Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.46.10162kr.115,254.05
Manufacturers Standard Package
Unit Price without VAT:kr.46.10162
Unit Price with VAT:kr.57.62703